The IP82C59A-5 is a 28-pin dual interrupt controller IC from Rochester Electronics, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The IC is packaged in a 28-pin DIP package and features an 8-bit external data bus width. It is suitable for use in a variety of applications, including those requiring high-reliability and robust performance in harsh environments.
Rochester Electronics IP82C59A-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics IP82C59A-5 to view detailed technical specifications.
No datasheet is available for this part.