50A, 55V, 0.0078ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, GREEN, PLASTIC PACKAGE-3
Rochester Electronics IPD50N06S3L-08 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics IPD50N06S3L-08 to view detailed technical specifications.
No datasheet is available for this part.