12A, 200V, 0.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-247
Rochester Electronics IRFP9240 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics IRFP9240 to view detailed technical specifications.
No datasheet is available for this part.