The ISL5957IB is a 14-bit industrial digital-to-analog converter with a nominal supply voltage of 3.3V. It is packaged in a SOIC-28 package and has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 28 terminals and a pin count of 28, with a single function and 14-bit resolution.
Rochester Electronics ISL5957IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL5957IB to view detailed technical specifications.
No datasheet is available for this part.