The ISL6205CB-T is an 8-pin SOP gate driver IC from Rochester Electronics, operating within a temperature range of -10°C to 85°C. It is designed to function with a supply voltage between 10.8V and 13.2V. This IC is a buffer or inverter based MOSFET driver, with a pin count of 8 and a width of 3.9mm. It has a length of 4.9mm and a JEDEC package code of R-PDSO-G8.
Rochester Electronics ISL6205CB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL6205CB-T to view detailed technical specifications.
No datasheet is available for this part.