The ISL6206CB-T is a half bridge based MOSFET driver from Rochester Electronics. It operates over a temperature range of -10°C to 85°C and has a nominal supply voltage of 5V. The device has 8 terminals and is packaged in an 8-pin R-PDSO-G8 package. It is designed for use in power management applications.
Rochester Electronics ISL6206CB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL6206CB-T to view detailed technical specifications.
No datasheet is available for this part.