Rochester Electronics ISL6224CAZ technical specifications.
| Package/Case | SSOP |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL6224CAZ to view detailed technical specifications.
No datasheet is available for this part.