The ISL6292-2CR4-T is a quad channel power management IC from Rochester Electronics. It operates over a temperature range of -20°C to 70°C and has a nominal supply voltage of 5V. The device has 16 terminals and is packaged in a VQCCN package. It is designed for use in general power management applications.
Rochester Electronics ISL6292-2CR4-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL6292-2CR4-T to view detailed technical specifications.
No datasheet is available for this part.