The ISL6402IR-T from Rochester Electronics is an industrial-grade quad voltage regulator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 28-pin HVQCCN package. The device has a maximum input voltage of 24V and a minimum input voltage of 5.6V. It is designed for industrial applications and has a temperature grade of industrial.
Rochester Electronics ISL6402IR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5.6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL6402IR-T to view detailed technical specifications.
No datasheet is available for this part.