The ISL6527ACB-T is a commercial temperature DC/DC controller from Rochester Electronics. It features a 14-pin SOP package and operates within a temperature range of 0 to 70 degrees Celsius. This device is designed for use in applications where a high level of reliability and stability are required. The ISL6527ACB-T is a single-function device with a pin count of 14 and a terminal position of dual. It has a width of 3.9mm and a length of 8.65mm, making it suitable for use in a variety of electronic systems.
Rochester Electronics ISL6527ACB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL6527ACB-T to view detailed technical specifications.
No datasheet is available for this part.