The ISL6560CB-T is a commercial-grade DC/DC controller from Rochester Electronics. It features a 16-pin SOP package and operates within a temperature range of 0°C to 70°C. This device is designed for use with input voltages between 10.8V and 13.2V. The ISL6560CB-T is a single-function device with 16 terminals and a dual terminal position.
Rochester Electronics ISL6560CB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL6560CB-T to view detailed technical specifications.
No datasheet is available for this part.