This 28-pin dual output DC/DC controller operates over a temperature range of 0 to 105°C. It has a single function and a dual terminal position. The device is packaged in a 28-pin R-PDSO-G28 package with dimensions of 7.5mm width and 17.9mm length. The controller can handle input voltages between 4.75V and 5.25V.
Rochester Electronics ISL6565ACB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL6565ACB to view detailed technical specifications.
No datasheet is available for this part.