The ISL6569ACR-T is a 32-terminal DC/DC controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a quad terminal position and a JEDEC package code of S-PQCC-N32. The IC is packaged in a 5mm x 5mm HVQCCN package type. It operates within an input voltage range of 4.75 to 5.25 volts.
Rochester Electronics ISL6569ACR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL6569ACR-T to view detailed technical specifications.
No datasheet is available for this part.