The ISL81487EIP is an 8-channel differential line transceiver with industrial temperature operation and a 5V supply voltage. It features differential Schmitt trigger inputs and is packaged in a plastic DIP-8 package. The device is suitable for use in industrial environments, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The ISL81487EIP is a single-function device with 8 terminals and a JEDEC package code of R-PDIP-T8.
Rochester Electronics ISL81487EIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL81487EIP to view detailed technical specifications.
No datasheet is available for this part.