The ISL8489IB-T is a 5V differential line transceiver from Rochester Electronics. It features a supply voltage range of 4.5V to 5.5V and operates over a temperature range of -40°C to 85°C. The device has 14 terminals and is packaged in a SOIC-14 package. It is designed for industrial applications and has a differential Schmitt trigger input characteristic.
Rochester Electronics ISL8489IB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL8489IB-T to view detailed technical specifications.
No datasheet is available for this part.