The ISL9203CRZ-T is a 10-pin power management IC from Rochester Electronics. It operates within a temperature range of -20 to 70 degrees Celsius. The device has a single channel and a nominal supply voltage of 5V. It is packaged in the S-PDSO-N10 package type, which has a width and length of 3mm. The IC is designed for use in general applications.
Rochester Electronics ISL9203CRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL9203CRZ-T to view detailed technical specifications.
No datasheet is available for this part.