The ISPLSI2096-125LQ is a commercial temperature microcontroller available in a 28x28mm 128-pin quad flat package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 100 MHz. The device has 96 I/O lines and is powered by a nominal 5V supply voltage with a minimum of 4.75V and a maximum of 5.25V.
Rochester Electronics ISPLSI2096-125LQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 28 |
| Length | 28 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 96 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISPLSI2096-125LQ to view detailed technical specifications.
No datasheet is available for this part.