The KA34063AD is a commercial-grade DC/DC controller from Rochester Electronics. It operates within a temperature range of 0 to 70°C and supports input voltages between 3 and 40 volts. This device features a single function and 8 terminals, with a dual terminal position. The KA34063AD is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length.
Rochester Electronics KA34063AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA34063AD to view detailed technical specifications.
No datasheet is available for this part.