The KA34063ADTF is an 8-pin commercial SOP DC/DC controller from Rochester Electronics with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a dual terminal position and a commercial temperature grade. The device has a maximum input voltage of 40V and a minimum input voltage of 3V. It is available in a 3.9mm x 4.9mm package with 8 pins.
Rochester Electronics KA34063ADTF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA34063ADTF to view detailed technical specifications.
No datasheet is available for this part.