The KA358S is a commercial-grade operational amplifier with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It has a 9-pin package and a commercial temperature grade. The amplifier has a common-mode reject ratio of 80 and an average bias current of 0.5mA. It is available from Rochester Electronics.
Rochester Electronics KA358S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 3 |
| Length | 21.84 |
| Pin Count | 9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Common-mode Reject Ratio-Nom | 80 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA358S to view detailed technical specifications.
No datasheet is available for this part.