The KA3843BDTF is a commercial-grade DC/DC controller from Rochester Electronics, featuring a 14-pin SOP package and operating within a temperature range of 0 to 70°C. This device has a single function and 14 terminals, with a terminal position of dual. The controller can handle input voltages between 12 and 30 volts. The package dimensions are 3.95mm in width and 8.56mm in length.
Rochester Electronics KA3843BDTF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA3843BDTF to view detailed technical specifications.
No datasheet is available for this part.