The KA393D is a dual comparator integrated circuit with a commercial temperature grade. It operates from a 5V supply voltage and has a maximum supply voltage limit of 36V. The device features an input offset voltage of up to 9mV and an average bias current of 0.4mA. The KA393D is available in an 8-pin R-PDSO-G8 package, measuring 3.95mm in width and 4.92mm in length.
Rochester Electronics KA393D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA393D to view detailed technical specifications.
No datasheet is available for this part.