The KA555IDTF is an industrial-grade clock generator IC with 8 terminals and a JEDEC package code of R-PDSO-G8. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The device is available in a SOIC-8 package with dimensions of 3.95mm in width and 4.92mm in length. It is designed for industrial applications and has a single function.
Rochester Electronics KA555IDTF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA555IDTF to view detailed technical specifications.
No datasheet is available for this part.