This industrial DC/DC controller is a single-function device with a minimum input voltage of 9.6V and a maximum operating temperature of 85C. It has a 4-pin package and is designed for industrial applications. The device operates within a temperature range of -40C to 85C and is suitable for use in a variety of power management applications.
Rochester Electronics KA5L0365RTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 9.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA5L0365RTU to view detailed technical specifications.
No datasheet is available for this part.