This industrial DC/DC controller features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a 3-pin configuration with zig-zag terminals. The JEDEC package code is R-XZFM-T4, indicating a specific type of package. The device is suitable for use in industrial applications.
Rochester Electronics KA5L0380RYDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 9.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA5L0380RYDTU to view detailed technical specifications.
No datasheet is available for this part.