Rochester Electronics KA5Q1265RFHYDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA5Q1265RFHYDTU to view detailed technical specifications.
No datasheet is available for this part.