Rochester Electronics KA7500C technical specifications.
| Package/Case | DIP |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Output Current | 250mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KA7500C to view detailed technical specifications.
No datasheet is available for this part.