The KA7541D DC/DC controller from Rochester Electronics is a single-function device with 8 terminals in a dual terminal position. It operates within a temperature range of -25 to 125°C and is packaged in an 8-pin SOP-8 package. The device accepts input voltages between 11 and 30 volts.
Rochester Electronics KA7541D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 11 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA7541D to view detailed technical specifications.
No datasheet is available for this part.