Rochester Electronics KA7631 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA7631 to view detailed technical specifications.
No datasheet is available for this part.