The KA7818AETU is a 3-pin linear voltage regulator from Rochester Electronics. It has a maximum input voltage of 33V and a minimum input voltage of 21V. The output voltage is nominally 18V with a minimum of 17.1V and a maximum of 18.9V. The regulator can supply up to 1A of current. It is packaged in a lead-free TO-220 package and operates over a temperature range of -0°C to 125°C.
Rochester Electronics KA7818AETU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA7818AETU to view detailed technical specifications.
No datasheet is available for this part.