The KA78M05RTF is a single output linear voltage regulator with an output voltage of 5V and a maximum output current of 0.5A. It operates over a wide input voltage range of 7-25V and is available in the TO-252 and DPAK-3 packages. The device is capable of withstanding an operating temperature range of -40 to 125°C. It is a member of the KA78M series of low dropout voltage regulators.
Rochester Electronics KA78M05RTF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KA78M05RTF to view detailed technical specifications.
No datasheet is available for this part.