Rochester Electronics KSH122TF technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSH122TF to view detailed technical specifications.
No datasheet is available for this part.