Rochester Electronics KST3904MTF technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KST3904MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.