The LC5128B-3T128C is a microcontroller with 128 terminals in a quad terminal position, packaged in a 14mm x 14mm S-PQFP-G128. It operates on a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.3V and 2.7V, respectively. The device can handle clock frequencies up to 227 MHz and features 92 I/O lines. It is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Rochester Electronics LC5128B-3T128C technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 227 |
| Number of I/O Lines | 92 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LC5128B-3T128C to view detailed technical specifications.
No datasheet is available for this part.