Rochester Electronics LD8086 technical specifications.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LD8086 to view detailed technical specifications.
No datasheet is available for this part.