The LF111H comparator is a single-function, 8-pin device with a military temperature grade. It operates within a temperature range of -55°C to 125°C and is powered by a nominal supply voltage of 15V. The device has a maximum input offset voltage of 4000mV and a maximum average bias current of 5nA. The LF111H is packaged in a JEDEC O-MBCY-W8 package type.
Rochester Electronics LF111H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LF111H to view detailed technical specifications.
No datasheet is available for this part.