The LF111H-MIL comparator features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 8 terminals and is available in a military-grade temperature range. The device operates with a supply voltage of 15V and has a maximum supply voltage limit of 18V. The input offset voltage is maximally 10,000 μV, and the average bias current is maximally 0.007 mA. The comparator is screened to MIL-STD-883 standards.
Rochester Electronics LF111H-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics LF111H-MIL to view detailed technical specifications.
No datasheet is available for this part.