The LF356H operational amplifier features a bandwidth of 5MHz and a gain bandwidth product of 5MHz. It is packaged in a TO-99 package and is available in bulk packaging. The device is not RoHS compliant, but is Reach SVHC compliant. It has a maximum output current of 25mA.
Rochester Electronics LF356H technical specifications.
| Bandwidth | 5MHz |
| Package/Case | TO-99 |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 25mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LF356H to view detailed technical specifications.
No datasheet is available for this part.