The LF411CH operational amplifier from Rochester Electronics is a commercial-grade device with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a supply voltage of 15 volts and a maximum supply voltage limit of 18 volts. The amplifier has a maximum input offset voltage of 2000 microvolts and a maximum average bias current of 0.0002 milliamps. It also has a slew rate of 15 volts per microsecond and a common-mode reject ratio of 100 decibels. The device is packaged in an 8-pin package with terminals positioned on the bottom.
Rochester Electronics LF411CH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LF411CH to view detailed technical specifications.
No datasheet is available for this part.