
Rochester Electronics LF412MH technical specifications.
| Package/Case | TO-5 |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.6mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 25mA |
| Packaging | Box |
| Power Dissipation | 670mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LF412MH to view detailed technical specifications.
No datasheet is available for this part.
