Rochester Electronics LFX1200EB-04F900C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LFX1200EB-04F900C to view detailed technical specifications.
No datasheet is available for this part.