The LFX125EC-03F256C is a 256-pin Field Programmable Gate Array (FPGA) from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.65V and 1.95V, respectively. The FPGA is packaged in a 17mm x 17mm S-PBGA-B256 package with terminals positioned on the bottom. It is designed for use in a variety of applications where high-density logic and programmability are required.
Rochester Electronics LFX125EC-03F256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LFX125EC-03F256C to view detailed technical specifications.
No datasheet is available for this part.