The LFX200B-04FH516C is a microcontroller with a commercial temperature grade and a JEDEC package code of S-PBGA-B516. It has a maximum operating temperature of 70 degrees and a minimum operating temperature of 0 degrees. The device has a supply voltage of 2.5 volts, with a minimum supply voltage of 2.3 volts and a maximum supply voltage of 2.7 volts. The microcontroller has 516 terminals, with a terminal position of the bottom. It is available in a BGA package type.
Rochester Electronics LFX200B-04FH516C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 31 |
| Length | 31 |
| Pin Count | 516 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LFX200B-04FH516C to view detailed technical specifications.
No datasheet is available for this part.