This commercial temperature FPGA features 516 terminals in a 31x31mm S-PBGA-B516 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device is powered by a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.3V and 2.7V, respectively.
Rochester Electronics LFX200B-05FH516C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 31 |
| Length | 31 |
| Pin Count | 516 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LFX200B-05FH516C to view detailed technical specifications.
No datasheet is available for this part.