General purpose operational amplifier, single channel, featuring a 1MHz gain bandwidth product and 25mA output current. Housed in an 8-pin CDIP package, this integrated circuit operates across a temperature range of -55 to 125 degrees Celsius. Packaging is provided in rail/tube format.
Rochester Electronics LM101AJ technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM101AJ to view detailed technical specifications.
No datasheet is available for this part.