The LM101AJG is an 8-pin dual operational amplifier from Rochester Electronics with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a supply voltage of 15V and a maximum supply voltage of 22V. The amplifier has a common-mode reject ratio of 98 and a unity gain bandwidth of 1000kHz. It is available in a R-GDIP-T8 package type.
Rochester Electronics LM101AJG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM101AJG to view detailed technical specifications.
No datasheet is available for this part.