The LM104H linear voltage regulator is a single-function device with 10 terminals, packaged in a CAN-10 package type. It has a maximum output voltage of 40V and a maximum output current of 25mA. The device operates within a temperature range of -55°C to 125°C. It is a type of power management IC used in various applications.
Rochester Electronics LM104H technical specifications.
| Number of Terminals | 10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.015 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 0.025 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM104H to view detailed technical specifications.
No datasheet is available for this part.