The LM107H/883 is a military-grade operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply voltage of 20V and a slew rate of 0.2V/μs. The amplifier has a common-mode reject ratio of 80 dB and a unity gain bandwidth of 250 kHz. It is packaged in an 8-pin package with a bottom terminal position and meets the MIL-STD-883 screening level.
Rochester Electronics LM107H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 250 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics LM107H/883 to view detailed technical specifications.
No datasheet is available for this part.