The LM107H/883B is a military-grade operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and is packaged in the O-MBCY-W8 package type. The amplifier has a nominal supply voltage of 20V and a negative supply voltage of -20V. It features a common-mode reject ratio of 96 and a unity gain bandwidth of 1000. The LM107H/883B is designed for use in high-reliability applications.
Rochester Electronics LM107H/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM107H/883B to view detailed technical specifications.
No datasheet is available for this part.