The LM1117T-1.8 is a 3-pin TO-220 linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 0.8A. It operates over a temperature range of 0°C to 125°C and has a dropout voltage of up to 1.3V. The device is suitable for use in a variety of applications, including power supply and voltage regulation.
Rochester Electronics LM1117T-1.8 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.2 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM1117T-1.8 to view detailed technical specifications.
No datasheet is available for this part.